
Tri-color chip LED emitter featuring blue, green, and red light output with peak wavelengths of 465nm, 523nm, and 632nm respectively. This surface-mount component utilizes a 6-pin PLCC package with J-lead configuration, measuring 3.5mm x 3.2mm x 1.85mm. It offers high brightness with maximum intensities of 630mcd (blue), 2240mcd (green), and 1800mcd (red), and a wide 120° viewing angle. Operating within a temperature range of -40°C to 110°C, this LED supports maximum forward currents of 50mA (blue/green) and 40mA (red), with corresponding forward voltages of 3.7V (blue/green) and 2.4V (red).
Osram Q65110A9105 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3.5(Max) |
| Package Width (mm) | 3.2(Max) |
| Package Height (mm) | 1.85(Max) |
| Seated Plane Height (mm) | 2(Max) |
| Pin Pitch (mm) | 1.15(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Tri-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue/Green/Red |
| Intensity | 630mcd(Max)|2240mcd(Max)|1800mcd(Max) |
| LED Material | InGaN |
| Peak Wavelength | 465/523/632nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Diffused |
| Viewing Angle | 120° |
| Lens Shape Type | Square |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Number of LEDs | 3 |
| High Power | No |
| Maximum Forward Current | 50/50/40mA |
| Maximum Forward Voltage | 3.7/3.7/2.4V |
| Reverse Voltage | 5/5/12V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram Q65110A9105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.