The Q65110A9919 is a single orange LED from Osram with a luminous flux of 3.78lm and luminous intensity of 980mcd. It has a viewing angle of 120° and is packaged in a LCC package. The LED is surface mountable and is available in quantities of 2000 per reel. It is compliant with RoHS regulations and is suitable for use in optoelectronic applications.
Checking distributor stock and pricing after the page loads.
Osram Q65110A9919 technical specifications.
| Package/Case | LCC |
| Color | Orange |
| Height | 2.1mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 3.78lm |
| Luminous Intensity | 980mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TOPLED |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.