This surface mount LED features a correlated color temperature of 3000K and a luminous intensity of 13000mcd. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The LED is available in a tape and reel packaging format and has a viewing angle of 120°. The device is a single element with a length of 3.1mm and a depth of 5.4mm.
Osram Q65111-A1736 technical specifications.
| Package/Case | SMD/SMT |
| Correlated Color Temperature (CCT) | 3000K |
| Depth | 5.4mm |
| Forward Current | 150mA |
| Length | 3.1mm |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 13000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram Q65111-A1736 to view detailed technical specifications.
No datasheet is available for this part.