The Q65111A2660 is a single-element SMD/SMT white LED from Osram with a luminous flux of 210lm and a luminous intensity of 72cd. It has a correlated color temperature of 4500K and a color rendering index of 80. The LED can handle a maximum current rating of 1.5A and operates within a temperature range of -40°C to 110°C. It is available in a package quantity of 600 and is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram Q65111A2660 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4500K |
| Depth | 3.1mm |
| Forward Current | 700mA |
| Height | 1.88mm |
| Illumination Color | White |
| Length | 3mm |
| Luminous Flux | 210lm |
| Luminous Intensity | 72cd |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Reverse Voltage | 1.2V |
| RoHS Compliant | No |
| Series | OSLON Square® |
| Thermal Resistance of Package | 3.8°C/W |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Osram Q65111A2660 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.