The DURIS S 8 LED is a single white LED with a luminous flux of 484lm and a maximum current rating of 240mA. It has a correlated color temperature of 4000 K and a color rendering index of 80. The LED is packaged in a round, diffused, and colored circular lens style and is available in a tape and reel packaging format. The device is suitable for surface mount applications and has a thermal resistance of package of 5.9°C/W.
Osram Q65111A4837 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000 K |
| Lens Style | Round, Diffused, Colored, Circular |
| Luminous Flux | 484lm |
| Max Current Rating | 240mA |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DURIS® S 8 |
| Thermal Resistance of Package | 5.9°C/W |
| Viewing Angle | 120° |
| RoHS | Not CompliantNo |
No datasheet is available for this part.