The Q68100-A1078R is a 100-element through-hole SIP LED array from Osram. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The array is designed for use with a 5V operating supply voltage and has a power dissipation of 650mW. It is packaged in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Osram Q68100-A1078R technical specifications.
| Package/Case | SIP |
| Depth | 10.16mm |
| Length | 19.91mm |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 100 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Power Dissipation | 650mW |
| RoHS Compliant | Yes |
| Viewing Area (height) | 3.4mm |
| Viewing Area Length | 3.4mm |
| RoHS | Compliant |
No datasheet is available for this part.