Electronic control gear 16...43 W, QTI 1X14/24/21/39/220-240, Osram
Osram QTI1X14/24/21/39/220-240 technical specifications.
| Dimensions L x W x H | 360 x 30 x 21mm |
| Lamp output | 16...43W |
| Voltage | 198...264 VAC, 176...254 VDC |
| RoHS | Compliant |
Download the complete datasheet for Osram QTI1X14/24/21/39/220-240 to view detailed technical specifications.
No datasheet is available for this part.