
Power Rating W = 108 / Voltage = 198...264 VAC, 176...254 VDC / For Lamp = 2x HE 28 / For Lamp = 2x HE 35 / For Lamp = 2x HO 49 / For Lamp = 2x HO 54 / Lamp output = 56...108 W / Function = Non-dimmable / Dimensions L x W x H = 360 x 30 x 21 mm
Osram QTI2X28/54/35/49/220-240GII technical specifications.
| Voltage | 198...264 VAC, 176...254 VDC |
| For Lamp | 2x HO 54 |
| Lamp output | 56...108 W |
| Function | Non-dimmable |
| Dimensions L x W x H | 360 x 30 x 21 mm |
| RoHS | Compliant |
Download the complete datasheet for Osram QTI2X28/54/35/49/220-240GII to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
