Standard Electronic Ballast FBO32 FBO31 FO25 FBO24 FO17 FBO16 FO30/SS FBO30/SS30W FO28/SS28W
Osram QTP2X32T8/UNV-ISN-SC technical specifications.
| Length | 9.5inch |
| Luminous Flux | 3000lm |
| Operating Supply Voltage | 277V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.