Osram S70 technical specifications.
| Package/Case | Module |
| Correlated Color Temperature (CCT) | 2000K |
| Current Rating | 980mA |
| Diameter | 70mm |
| Input Power | 70W |
| Length | 156mm |
| Operating Supply Voltage | 240V |
| Outside Diameter | 70mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Osram S70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
