
10-character dot matrix LED display module featuring green illumination. This through-hole component offers a 5x5 element configuration per character, with a character width of 2.03mm and a viewing area height of 3.68mm. Operates with a 5V supply voltage, drawing up to 250mA forward current and consuming 1.7W. Features a serial interface and a wavelength of 565nm, with a luminous intensity of 0.24mcd. Packaged in PDIP, it operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Osram SCD55103A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram SCD55103A technical specifications.
| Package/Case | PDIP |
| Character Width | 2.03mm |
| Color | Green |
| Depth | 10mm |
| Display Type | Dot Matrix |
| Forward Current | 250mA |
| Height | 0.2inch |
| Illumination Color | Green |
| Interface | Serial |
| Length | 38.1mm |
| Luminous Intensity | 0.24mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Characters | 10 |
| Number of Elements | 250 |
| Operating Supply Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Bulk |
| Power Consumption | 1.7W |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Intelligent Display® |
| Viewing Area (height) | 3.68mm |
| Viewing Area Length | 2.03mm |
| Wavelength | 565nm |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Osram SCD55103A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
