Osram SCD5580A technical specifications.
| Color | Red |
| Display Type | Dot Matrix |
| Forward Current | 200mA |
| Height | 0.2inch |
| Illumination Color | Red |
| Length | 1.5inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 12 |
| RoHS Compliant | Yes |
| Series | Intelligent Display® |
| Wavelength | 660nm |
| Width | 0.39inch |
| RoHS | Compliant |
No datasheet is available for this part.