
Red dot matrix display module featuring 100 elements and a 5x5 configuration. Operates with a 5V supply voltage, accepting forward current up to 100mA. Offers SPI and 8-bit parallel interface options for versatile integration. Housed in a SIP package with through-hole mounting, this display boasts a luminous intensity of 5.4mcd at a 630nm wavelength. Operating temperature range spans from -40°C to 85°C.
Sign in to ask questions about the Osram SCDQ5542Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram SCDQ5542Q technical specifications.
| Package/Case | SIP |
| Color | Red |
| Depth | 5.08mm |
| Display Type | Dot Matrix |
| Forward Current | 100mA |
| Height | 0.2inch |
| Illumination Color | Red |
| Interface | SPI, Parallel, 8 bit |
| Length | 0.78inch |
| Luminous Intensity | 5.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 100 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Power Consumption | 650mW |
| Power Dissipation | 650W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Intelligent Display® |
| Viewing Area (height) | 3.4mm |
| Viewing Area Length | 3.4mm |
| Wavelength | 630nm |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Osram SCDQ5542Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
