Sign in to ask questions about the Osram SCDQ5543R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram SCDQ5543R technical specifications.
| Character Width | 3.4mm |
| Color | Green |
| Display Type | Dot Matrix |
| Forward Current | 100mA |
| Height | 0.2inch |
| Illumination Color | Green |
| Interface | SPI, Parallel, 8 bit |
| Length | 0.78inch |
| Luminous Intensity | 5.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Connector |
| Number of Characters | 4 |
| Package Quantity | 40 |
| Power Consumption | 650mW |
| RoHS Compliant | Yes |
| Series | Intelligent Display® |
| Wavelength | 565nm |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Osram SCDQ5543R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
