The SCDQ5544P is a green dot matrix display from Osram with a luminous intensity of 6.4 millicandelas at a wavelength of 568nm. It operates within a temperature range of -40°C to 85°C and consumes 650 milliwatts of power. The display measures 0.78inch in length, 0.4inch in width, and 0.2inch in height. It is compliant with RoHS regulations and is available in a package quantity of 40.
Osram SCDQ5544P technical specifications.
| Color | Green |
| Display Type | Dot Matrix |
| Forward Current | 100mA |
| Height | 0.2inch |
| Illumination Color | Green |
| Length | 0.78inch |
| Luminous Intensity | 6.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 40 |
| Power Consumption | 650mW |
| RoHS Compliant | Yes |
| Series | Intelligent Display® |
| Wavelength | 568nm |
| Width | 0.4inch |
| RoHS | Compliant |
No datasheet is available for this part.