High-efficiency, green dot matrix display panel featuring 100 LEDs. This 4-digit display offers SPI and 8-bit parallel interface options, operating at a 5V supply voltage with a 100mA forward current. Housed in a 5-pin SIP package for through-hole mounting, it provides a luminous intensity of 6.4mcd at a 568nm wavelength. Operating across a wide temperature range from -40°C to 85°C, this RoHS compliant component is designed for general display applications.
Osram SCDQ5544Q technical specifications.
| Package/Case | SIP |
| Color | Green |
| Depth | 5.08mm |
| Display Type | Dot Matrix |
| Forward Current | 100mA |
| Height | 0.2inch |
| Illumination Color | Green |
| Interface | SPI, Parallel, 8 bit |
| Length | 0.78inch |
| Luminous Intensity | 6.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 100 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Power Consumption | 650mW |
| Power Dissipation | 650W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Intelligent Display® |
| Viewing Area (height) | 3.4mm |
| Viewing Area Length | 3.4mm |
| Wavelength | 568nm |
| Width | 0.4inch |
| RoHS | Compliant |
No datasheet is available for this part.