Sign in to ask questions about the Osram SCDQ5544R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram SCDQ5544R technical specifications.
| Color | Green |
| Display Type | Dot Matrix |
| Forward Current | 100mA |
| Height | 0.2inch |
| Illumination Color | Green |
| Interface | SPI, Parallel, 8 bit |
| Length | 0.78inch |
| Luminous Intensity | 6.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 40 |
| Power Consumption | 650mW |
| RoHS Compliant | Yes |
| Series | Intelligent Display® |
| Wavelength | 568nm |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Osram SCDQ5544R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
