
The Osram SCE5741Q is a yellow dot matrix display with a forward current of 115mA and power consumption of 600mW. It features a viewing area of 4.57mm in height and 2.54mm in length. The display operates within a temperature range of -40°C to 85°C and is available in a bulk packaging option with 40 units per package. The device is RoHS compliant and suitable for use in general applications.
Sign in to ask questions about the Osram SCE5741Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram SCE5741Q technical specifications.
| Package/Case | SIP |
| Color | Yellow |
| Display Type | Dot Matrix |
| Forward Current | 115mA |
| Height | 0.2inch |
| Illumination Color | Yellow |
| Interface | SPI, Parallel, 8 bit |
| Length | 0.78inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 40 |
| Packaging | Bulk |
| Power Consumption | 600mW |
| RoHS Compliant | Yes |
| Series | Intelligent Display® |
| Viewing Area (height) | 4.57mm |
| Viewing Area Length | 2.54mm |
| Wavelength | 585nm |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Osram SCE5741Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.