
Green 4-character dot matrix LED display module featuring a 5x7 element configuration. This through-hole component operates with a 5V supply voltage, accepting SPI and 8-bit parallel interfaces. It offers a 573nm wavelength illumination with a forward current of 115mA and a power consumption of 600mW. The display is housed in a PDIP package, with a viewing area of 2.54mm length and 4.57mm height, and operates within a temperature range of -40°C to 85°C.
Osram SCE5743 technical specifications.
| Package/Case | PDIP |
| Color | Green |
| Depth | 10.16mm |
| Display Type | Dot Matrix |
| Forward Current | 115mA |
| Height | 0.2inch |
| Illumination Color | Green |
| Interface | SPI, Parallel, 8 bit |
| Length | 0.78inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 140 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 600mW |
| Power Dissipation | 600mW |
| RoHS Compliant | Yes |
| Series | Intelligent Display® |
| Viewing Area (height) | 4.57mm |
| Viewing Area Length | 2.54mm |
| Wavelength | 573nm |
| Width | 0.4inch |
| RoHS | Compliant |
No datasheet is available for this part.
