Osram SCE5743Q technical specifications.
| Package/Case | SIP |
| Color | Green |
| Display Type | Dot Matrix |
| Forward Current | 115mA |
| Height | 0.2inch |
| Illumination Color | Green |
| Interface | SPI, Parallel, 8 bit |
| Length | 19.91mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| Power Consumption | 600mW |
| RoHS Compliant | Yes |
| Series | Intelligent Display® |
| Thickness | 3.81mm |
| Viewing Area (height) | 4.57mm |
| Viewing Area Length | 2.54mm |
| Wavelength | 573nm |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SCE5743Q to view detailed technical specifications.
No datasheet is available for this part.