The Osram SCE5745P is a dot matrix display with orange illumination and a maximum operating temperature of 85°C. It has a forward current of 115mA and a power consumption of 600mW. The display measures 0.78inch in length and 0.4inch in width. It is compliant with RoHS regulations and has a wavelength of 610nm.
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| Display Type | Dot Matrix |
| Forward Current | 115mA |
| Height | 0.2inch |
| Illumination Color | Orange |
| Length | 0.78inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 40 |
| Power Consumption | 600mW |
| RoHS Compliant | Yes |
| Series | Intelligent Display® |
| Wavelength | 610nm |
| Width | 0.4inch |
| RoHS | Compliant |