Yellow Dot Matrix Display Panel featuring 280 LEDs, ideal for general optoelectronic applications. This 12-pin PDIP component offers a serial interface and operates with a 5V supply voltage, supporting a forward current of 100mA. With a wide operating temperature range of -40°C to 85°C and a wavelength of 585nm, it provides reliable yellow illumination. The through-hole mount package ensures easy integration into various electronic designs.
Osram SCE5781 technical specifications.
| Package/Case | PDIP |
| Color | Yellow |
| Depth | 11.43mm |
| Display Type | Dot Matrix |
| Forward Current | 100mA |
| Height | 0.21inch |
| Illumination Color | Yellow |
| Interface | Serial |
| Length | 42.93mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 280 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 1.7W |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Intelligent Display® |
| Viewing Area (height) | 4.57mm |
| Viewing Area Length | 2.54mm |
| Wavelength | 585nm |
| Width | 0.45inch |
| RoHS | Compliant |
No datasheet is available for this part.