
Green 8-character dot matrix intelligent display with 5x7 character resolution. Features a serial interface, 2.54mm character width, and 4.57mm viewing area height. Operates with a 5V supply voltage, drawing 100mA forward current. Housed in a PDIP package for through-hole mounting, this RoHS compliant component offers a luminous intensity of 0.15mcd at a 565nm wavelength.
Sign in to ask questions about the Osram SCE5783 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram SCE5783 technical specifications.
| Package/Case | PDIP |
| Character Width | 2.54mm |
| Color | Green |
| Depth | 11.43mm |
| Display Type | Dot Matrix |
| Forward Current | 100mA |
| Height | 0.21inch |
| Illumination Color | Green |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 1.69inch |
| Luminous Intensity | 0.15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Characters | 8 |
| Number of Elements | 280 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 1.7W |
| Power Dissipation | 1.25W |
| RoHS Compliant | Yes |
| Series | Intelligent Display® |
| Viewing Area (height) | 4.57mm |
| Viewing Area Length | 2.54mm |
| Wavelength | 565nm |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Osram SCE5783 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
