Osram SFH 4546-V technical specifications.
| Peak Wavelength | 950nm |
| Intensity | 660mW/sr |
| Maximum Forward Voltage | 1.8V |
| Maximum Forward Current | 100mA |
| Maximum Power Dissipation | 180mW |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram SFH 4546-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.