Infrared LED emitter featuring an 850 nm peak wavelength. Delivers an intensity of 550 mW/sr with a maximum forward voltage of 2 V and a maximum forward current of 100 mA. Maximum power dissipation is 200 mW, with a luminous flux of 75 mW. This 2-pin, T-1 3/4 package infrared emitter is designed for circular top mounting.
Checking distributor stock and pricing after the page loads.
| Peak Wavelength | 850nm |
| Intensity | 550mW/sr |
| Maximum Forward Voltage | 2V |
| Maximum Forward Current | 100mA |
| Maximum Power Dissipation | 200mW |
| Luminous Flux | 75mW |
| Pin Count | 2 |
| Package/Case | T-1 3/4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |