Infrared Emitter 860nm 345mW/sr Circular Top Mount 3-Pin T/R
Checking distributor stock and pricing after the page loads.
| Peak Wavelength | 860nm |
| Intensity | 345mW/sr |
| Maximum Forward Voltage | 2.3V |
| Maximum Forward Current | 1000mA |
| Luminous Flux | 700mW |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |