
Osram SFH 4715 technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 14ns |
| Forward Current | 1A |
| Height | 2.29mm |
| Length | 3.85mm |
| Lens Style | Dome, Circular |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 1V |
| RoHS Compliant | Yes |
| Series | OSLON® Black |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 90° |
| Wavelength | 860nm |
| Width | 3.85mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH 4715 to view detailed technical specifications.
No datasheet is available for this part.
