Infrared LED emitter with a peak wavelength of 950 nm. Features an intensity of 3.9mW/sr and a luminous flux of 11mW. Operates with a maximum forward voltage of 2.8 V and a maximum forward current of 40 mA. This 6-pin SMD component is designed for top-mount applications.
Osram SFH 7072 technical specifications.
| Peak Wavelength | 950nm |
| Intensity | 3.9mW/sr |
| Maximum Forward Voltage | 2.8V |
| Maximum Forward Current | 40mA |
| Luminous Flux | 11mW |
| Pin Count | 6 |
| Package/Case | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram SFH 7072 to view detailed technical specifications.
No datasheet is available for this part.