Photodiode PIN Chip 900nm 0.59A/W Sensitivity T/R
Osram SFH203FA-RN18A technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Wavelength | 900nm |
| RoHS | Compliant |
No datasheet is available for this part.