Sign in to ask questions about the Osram SFH225FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram SFH225FA technical specifications.
| Package/Case | Radial |
| Diode Type | PIN |
| Fall Time | 20ns |
| Forward Current | 100mA |
| Height | 7.2mm |
| Length | 5.1mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reverse Voltage (DC) | 20V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Response Time | 20ns |
| Responsivity | 0.63A/W |
| Reverse Breakdown Voltage | 20V |
| Reverse Voltage (DC) | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 900nm |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH225FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
