
The SFH229FARN18A is a T-1 3/4 LED with a reverse breakdown voltage of 20V and a power dissipation of 150mW. It operates within a temperature range of -40°C to 100°C and is available in a through-hole package. The LED is packaged on a tape and reel for easy handling and mounting.
Osram SFH229FARN18A technical specifications.
| Package/Case | T |
| Fall Time | 10ns |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Responsivity | 0.6A/W |
| Reverse Breakdown Voltage | 20V |
| Wavelength | 900nm |
| RoHS | Compliant |
No datasheet is available for this part.