The SFH2302 PIN diode from Osram features a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 15V and a power dissipation of 150mW. The diode is mounted through a hole and packaged in a T-case. It is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | T |
| Diode Type | PIN |
| Fall Time | 2ns |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 15V |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Power Dissipation | 150mW |
| Response Time | 2ns |
| Responsivity | 0.5A/W |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Angle | 34° |
| Wavelength | 820nm |
| RoHS | Compliant |