Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram SFH2332 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | T |
| Diode Type | PIN |
| Fall Time | 1.8ns |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 15V |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 150mW |
| Response Time | 1.8ns |
| Responsivity | 0.54A/W |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Angle | 34° |
| Wavelength | 780nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH2332 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.