
Osram SFH300-3 technical specifications.
| Collector Emitter Voltage (VCEO) | 35V |
| Fall Time | 10000ns |
| Lens Style | Domed |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH300-3 to view detailed technical specifications.
No datasheet is available for this part.