
Osram SFH300FA-3 technical specifications.
| Lens Style | Domed |
| Max Collector Current | 50mA |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Osram SFH300FA-3 to view detailed technical specifications.
No datasheet is available for this part.
