Osram SFH314FA-3 technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 70V |
| Lens Style | Domed |
| Max Breakdown Voltage | 70V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Orientation | Top View |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Viewing Angle | 80° |
| Wavelength | 870nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH314FA-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
