
IR phototransistor PLCC-2, SFH 320FA-3, Osram Semiconductors
Osram SFH320FA-3 technical specifications.
| Package/Case | PLCC |
| Fall Time | 7us |
| Height | 2mm |
| Length | 3.4mm |
| Lens Style | Flat |
| Max Collector Current | 15mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOPLED |
| Viewing Angle | 60° |
| Voltage | 35V |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.
