
The SFH320FA-3/4 is a single-channel NPN transistor from Osram in a surface mount PLCC package. It has a fall time of 7us and is RoHS compliant. The device measures 2mm in height, 3.4mm in length, and 3mm in width. It is designed for use in various applications.
Osram SFH320FA-3/4 technical specifications.
| Package/Case | PLCC |
| Fall Time | 7us |
| Height | 2mm |
| Length | 3.4mm |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | TOPLED |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.
