
The SFH320FA-4 is a single-channel NPN transistor from Osram, packaged in a 2mm x 3.4mm PLCC surface mount package. It features a fall time of 7us and is compliant with RoHS regulations. The device is part of the TOPLED series and is suitable for various applications requiring a compact and high-performance transistor solution.
Osram SFH320FA-4 technical specifications.
| Package/Case | PLCC |
| Fall Time | 7us |
| Height | 2mm |
| Length | 3.4mm |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | TOPLED |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.