Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram SFH325-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Collector Emitter Voltage (VCEO) | 35V |
| Fall Time | 7us |
| Height | 3.8mm |
| Length | 4.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Polarity | NPN |
| Power Dissipation | 165mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH325-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
