
Osram SFH325FA-3 technical specifications.
| Package/Case | PLCC |
| Collector Emitter Voltage (VCEO) | 35V |
| Fall Time | 7us |
| Height | 3.8mm |
| Length | 4.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Polarity | NPN |
| Power Dissipation | 165mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIDELED |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH325FA-3 to view detailed technical specifications.
No datasheet is available for this part.