The SFH3600-3/4 is a single channel LED from Osram with a flat lens style and surface mount packaging. It has a maximum collector current of 15mA and is available in tape and reel packaging. The LED is RoHS compliant and part of the MIDLED series. It measures 1.7mm in height and 2.35mm in width, with a length of 3.3mm. The device has a fall time of 45us.
Osram SFH3600-3/4 technical specifications.
| Fall Time | 45us |
| Height | 1.7mm |
| Length | 3.3mm |
| Lens Style | Flat |
| Max Collector Current | 15mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MIDLED |
| Width | 2.35mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH3600-3/4 to view detailed technical specifications.
No datasheet is available for this part.