Phototransistor Chip Silicon 990nm 2-Pin MIDLED
Osram SFH3605-3/4 technical specifications.
| Fall Time | 45us |
| Height | 1.7mm |
| Length | 3.3mm |
| Mount | Surface Mount |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| Series | MIDLED |
| Width | 2.35mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH3605-3/4 to view detailed technical specifications.
No datasheet is available for this part.