
The SFH3710 is a surface-mount NPN LED emitter with a flat lens style and a wavelength of 570nm. It operates within a temperature range of -40°C to 85°C and has a collector emitter voltage of 5.5V. The device is RoHS compliant and available in cut tape packaging.
Osram SFH3710 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Voltage (VCEO) | 5.5V |
| Lens Style | Flat |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 570nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH3710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
