Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram SFH3710-3/4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram SFH3710-3/4 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Voltage (VCEO) | 5.5V |
| Height | 0.9mm |
| Length | 2.1mm |
| Lens Style | Flat |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH3710-3/4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
