Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
OSRAM
SFH400-3
Datasheet
Osram
SFH400-3
Volume Production
LED IrLED 950nm 2-Pin TO-18
Optoelectronics & Displays
LEDs & LED Products
Optoelectronics & Displays
LEDs & LED Products
LED Emitters
LED IrLED 950nm 2-Pin TO-18
Mounting
Through Hole
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Lens Style
Circular
Mount
Through Hole
Number of LEDs
1
RoHS Compliant
Yes
Viewing Angle
30°
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account