
The SFH401 is a 1-channel infrared LED with a round, convex, and circular lens style. It operates at a wavelength of 950nm and has a viewing angle of 30°. The device is packaged in a TO-18 case and is designed for through hole mounting. The SFH401 is RoHS compliant and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It can handle a forward current of 100mA and has a supply voltage of 1.3V.
Sign in to ask questions about the Osram SFH401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram SFH401 technical specifications.
| Package/Case | TO-18 |
| Fall Time | 1000ns |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Lens Style | Round, Convex, Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.3V |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 30° |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
