LED IrLED 950nm 2-Pin TO-18
Osram SFH401-3 technical specifications.
| Package/Case | TO-18 |
| Depth | 5.6mm |
| Forward Current | 300mA |
| Length | 5.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 470mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
No datasheet is available for this part.