4.7mm, 1 ELEMENT, INFRARED LED, 950nm, ROHS COMPLIANT, HERMETIC SEALED, TO-18, 2 PIN
Checking distributor stock and pricing after the page loads.
Osram SFH402-3 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | No |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.