Laser Diode, 850nm, 1.70 X 0.80 MM, 0.65 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
Osram SFH4020 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.